Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 3.6V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 3.6V Input
R1S Series Bottom

R1S-3.305

DigiKey Part Number
945-3301-ND
Manufacturer
Manufacturer Product Number
R1S-3.305
Description
DC DC CONVERTER 5V 1W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 200mA 3V - 3.6V Input
Datasheet
 Datasheet
EDA/CAD Models
R1S-3.305 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
200mA
Mfr
Power (Watts)
1 W
Series
Voltage - Isolation
1 kV
Packaging
Tube
Applications
ITE (Commercial)
Part Status
Active
Features
SCP
Type
Isolated Module
Operating Temperature
-40°C ~ 100°C
Number of Outputs
1
Efficiency
78%
Voltage - Input (Min)
3V
Mounting Type
Surface Mount
Voltage - Input (Max)
3.6V
Package / Case
8-SMD Module, 5 Leads
Voltage - Output 1
Size / Dimension
0.50" L x 0.42" W x 0.28" H (12.8mm x 10.7mm x 7.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Factory Stock: 480
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.6.64000Fr.6.64
5Fr.6.39000Fr.31.95
10Fr.6.28700Fr.62.87
25Fr.6.15240Fr.153.81
50Fr.6.05260Fr.302.63
100Fr.5.95410Fr.595.41
250Fr.5.82632Fr.1,456.58
500Fr.5.73138Fr.2,865.69
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.64000
Unit Price with VAT:Fr.7.17784