
| R24C2T25/R-R | |
|---|---|
| DigiKey Part Number | 945-R24C2T25/R-RTR-ND - Tape & Reel (TR) 945-R24C2T25/R-RCT-ND - Cut Tape (CT) 945-R24C2T25/R-RDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | R24C2T25/R-R | 
| Description | 2.5W DC/DC-CONVERTER 'ECONOLINE' | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Isolated Module DC DC Converter 2 Output 2.5 ~ 22.5V -2.5 ~ -22.5V 100mA, -12mA 21V - 27V Input | 
| Datasheet | Datasheet | 
| EDA/CAD Models | R24C2T25/R-R Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Isolated Module | |
| Number of Outputs | 2 | |
| Voltage - Input (Min) | 21V | |
| Voltage - Input (Max) | 27V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | -2.5 ~ -22.5V | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 100mA, -12mA | |
| Power (Watts) | 2.5 W | |
| Voltage - Isolation | 1.4 kV | |
| Applications | ITE (Commercial) | |
| Features | Adjustable Output, Remote On/Off | |
| Operating Temperature | -40°C ~ 125°C (With Derating) | |
| Efficiency | 53% | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 36-BSSOP (0.295", 7.50mm Width) | |
| Size / Dimension | 0.51" L x 0.30" W x 0.14" H (12.8mm x 7.5mm x 3.6mm) | |
| Supplier Device Package | 36-SSOP | |
| Control Features | Enable, Active High | |
| Approval Agency | - | |
| Standard Number | 62368-1 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.5.90000 | Fr.5.90 | 
| 5 | Fr.5.67600 | Fr.28.38 | 
| 10 | Fr.5.58600 | Fr.55.86 | 
| 25 | Fr.5.46640 | Fr.136.66 | 
| 50 | Fr.5.37760 | Fr.268.88 | 
| 100 | Fr.5.29020 | Fr.529.02 | 
| 250 | Fr.5.17672 | Fr.1,294.18 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 750 | Fr.5.04363 | Fr.3,782.72 | 
| 1,500 | Fr.4.96129 | Fr.7,441.94 | 
| Unit Price without VAT: | Fr.5.90000 | 
|---|---|
| Unit Price with VAT: | Fr.6.37790 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland