


R2D12-2412/HP-R | |
---|---|
DigiKey Part Number | 945-R2D12-2412/HP-RTR-ND - Tape & Reel (TR) 945-R2D12-2412/HP-RCT-ND - Cut Tape (CT) 945-R2D12-2412/HP-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R2D12-2412/HP-R |
Description | DC DC CONVERTER +/-12V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 83mA, 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | R2D12-2412/HP-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -12V | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA, 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 83% | |
Mounting Type | Surface Mount | |
Package / Case | 12-SMD Module, 10 Leads | |
Size / Dimension | 0.60" L x 0.42" W x 0.35" H (15.2mm x 10.7mm x 9.0mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | Fr.16.68140 | Fr.4,170.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.18.16000 | Fr.18.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.19.27000 | Fr.19.27 |
Unit Price without VAT: | Fr.18.16000 |
---|---|
Unit Price with VAT: | Fr.19.63096 |