Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Navigating the Complexities of AC/DC Designs and Specifications
RAC: Low Cost Miniature AC/DC Power Supplies

RAC01-3.3SGB

DigiKey Part Number
945-3212-ND
Manufacturer
Manufacturer Product Number
RAC01-3.3SGB
Description
AC/DC CONVERTER 3.3V
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 3.3V 85 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC01-3.3SGB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Recom Power
Operating Temperature
-25°C ~ 70°C (With Derating)
Series
Mounting Type
Through Hole
Packaging
Tube
Package / Case
4-DIP Module
Part Status
Active
Size / Dimension
1.33" L x 0.87" W x 0.75" H (33.7mm x 22.2mm x 19.0mm)
Type
Enclosed
Approval Agency
CE, cURus, FCC
Number of Outputs
1
Line Regulation
±2%
Voltage - Input
85 ~ 264 VAC
Load Regulation
±6%
Voltage - Output 1
3.3V
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Factory Stock: 1,000
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.6.79000Fr.6.79
5Fr.6.46200Fr.32.31
10Fr.6.32600Fr.63.26
25Fr.6.15320Fr.153.83
50Fr.6.02540Fr.301.27
100Fr.5.90010Fr.590.01
250Fr.5.73860Fr.1,434.65
500Fr.5.61940Fr.2,809.70
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.6.79000
Unit Price with VAT:Fr.7.33999