Enclosed AC DC Converters 1 Output 24V 125mA 85 ~ 265 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC03-24SK/SMT-R

DigiKey Part Number
945-RAC03-24SK/SMT-RTR-ND - Tape & Reel (TR)
945-RAC03-24SK/SMT-RCT-ND - Cut Tape (CT)
945-RAC03-24SK/SMT-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RAC03-24SK/SMT-R
Description
AC/DC CONVERTER 24V 3W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 24V 125mA 85 ~ 265 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Recom Power
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC, 120 ~ 370 VDC
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
125mA
Power (Watts)
3 W
Applications
Household Appliances, ITE (Commercial)
Features
PFC, Universal Input
Operating Temperature
-40°C ~ 80°C (With Derating)
Efficiency
77%
Mounting Type
Surface Mount
Package / Case
20-SMD Module, 10 Leads
Size / Dimension
1.09" L x 0.93" W x 0.81" H (27.7mm x 23.7mm x 20.6mm)
Approval Agency
CE, cURus, FCC
Standard Number
60335-1; 62368-1
Line Regulation
±2.5%
Load Regulation
2.5%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.49000Fr.7.49
5Fr.6.84200Fr.34.21
10Fr.6.58000Fr.65.80
25Fr.6.25080Fr.156.27
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50Fr.6.01280Fr.300.64
100Fr.5.78360Fr.578.36
150Fr.5.65367Fr.848.05
250Fr.5.49408Fr.1,373.52
350Fr.5.39143Fr.1,887.00
500Fr.5.28468Fr.2,642.34
1,250Fr.5.02014Fr.6,275.17
Manufacturers Standard Package
Unit Price without VAT:Fr.7.49000
Unit Price with VAT:Fr.8.09669