RAC04-05SC is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Recom Power
In Stock: 193
Unit Price: Fr.9.57000
Datasheet
Enclosed AC DC Converters 1 Output 5V 800mA 80 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 5V 800mA 80 ~ 264 VAC Input
RECOM RAC AC/DC Power Modules | Digi-Key Daily
Navigating the Complexities of AC/DC Designs and Specifications

RAC04-05SC

DigiKey Part Number
945-2164-5-ND
Manufacturer
Manufacturer Product Number
RAC04-05SC
Description
AC/DC CONVERTER 5V 4W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 5V 800mA 80 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
RAC04-05SC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Universal Input
Manufacturer
Recom Power
Operating Temperature
-25°C ~ 85°C (With Derating)
Series
Efficiency
72%
Packaging
Tube
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
16-DIP Module, 5 Leads
Type
Enclosed
Size / Dimension
1.49" L x 0.94" W x 0.65" H (37.8mm x 23.9mm x 16.4mm)
Number of Outputs
1
Approval Agency
CE, cULus
Voltage - Input
80 ~ 264 VAC
Standard Number
60950-1
Voltage - Output 1
5V
Line Regulation
±0.5%
Current - Output (Max)
800mA
Load Regulation
±1.5%
Power (Watts)
4 W
Weight
0.066 lb (29.94 g)
Applications
ITE (Commercial)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RAC04-05SGBRecom Power193945-3095-5-NDFr.9.57000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes