



2344064-4 | |
---|---|
DigiKey Part Number | 17-2344064-4TR-ND - Tape & Reel (TR) 17-2344064-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2344064-4 |
Description | CONNECTOR ASSEMBLY, SMT, OSFP 11 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 60 Position OSFP Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | OSFP | |
Number of Positions | 60 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8,750 | Fr.6.96900 | Fr.60,978.75 |
Unit Price without VAT: | Fr.6.96900 |
---|---|
Unit Price with VAT: | Fr.7.53349 |