


RAC05-15SK/277/W | |
|---|---|
DigiKey Part Number | RAC05-15SK/277/W-ND |
Manufacturer | |
Manufacturer Product Number | RAC05-15SK/277/W |
Description | AC/DC CONVERTER 15V 5W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 15V 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RAC05-15SK/277/W Models |
Category | Applications Household Appliances, ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Tray | Operating Temperature -40°C ~ 85°C (With Derating) |
Part Status Active | Features Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 1.25" L x 1.05" W x 0.86" H (31.7mm x 26.7mm x 21.8mm) |
Voltage - Input 85 ~ 305 VAC, 120 ~ 430 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 15V | Minimum Load Required No |
Current - Output 1 330 mA | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.35000 | Fr.10.35 |
| 5 | Fr.9.85200 | Fr.49.26 |
| 10 | Fr.9.64900 | Fr.96.49 |
| 25 | Fr.9.38480 | Fr.234.62 |
| 50 | Fr.9.18980 | Fr.459.49 |
| 100 | Fr.8.99870 | Fr.899.87 |
| 250 | Fr.8.75244 | Fr.2,188.11 |
| 500 | Fr.8.57058 | Fr.4,285.29 |
| Unit Price without VAT: | Fr.10.35000 |
|---|---|
| Unit Price with VAT: | Fr.11.18835 |

