
RAC20NE-12SK/277/OF | |
|---|---|
DigiKey Part Number | 945-RAC20NE-12SK/277/OF-ND |
Manufacturer | |
Manufacturer Product Number | RAC20NE-12SK/277/OF |
Description | AC/DC CONVERTER 12V 20W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 85 ~ 305 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.667 A | |
Power (Watts) | ||
Applications | Household Appliances, ITE (Commercial) | |
Voltage - Isolation | 4.2 kV | |
Efficiency | 87% | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 3.15" L x 0.94" W x 0.89" H (80.0mm x 23.8mm x 22.5mm) | |
Approval Agency | CB, CE, cURus | |
Standard Number | 60335-1; 62368-1 | |
Minimum Load Required | No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.10.21000 | Fr.10.21 |
| 5 | Fr.9.72400 | Fr.48.62 |
| 10 | Fr.9.52300 | Fr.95.23 |
| 25 | Fr.9.26240 | Fr.231.56 |
| 50 | Fr.9.07000 | Fr.453.50 |
| 100 | Fr.8.88170 | Fr.888.17 |
| 250 | Fr.8.63856 | Fr.2,159.64 |
| 500 | Fr.8.45908 | Fr.4,229.54 |
| Unit Price without VAT: | Fr.10.21000 |
|---|---|
| Unit Price with VAT: | Fr.11.03701 |


