New Product
RAC04NE-05SK/277/W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RAC04NE-12SK/277/W

DigiKey Part Number
945-RAC04NE-12SK/277/W-ND
Manufacturer
Manufacturer Product Number
RAC04NE-12SK/277/W
Description
AC/DC CONVERTER 12V 4W
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 12V 85 ~ 305 VAC, 120 ~ 430 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 305 VAC, 120 ~ 430 VDC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
330 mA
Power (Watts)
Applications
Household Appliances, ITE (Commercial)
Voltage - Isolation
4.2 kV
Efficiency
80%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
DC Input Capable, IP65, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
1.49" L x 0.98" W x 0.74" H (37.8mm x 24.8mm x 18.7mm)
Approval Agency
CB, CE, cURus
Standard Number
60335-1; 62368-1
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 653
Factory Stock: 525
Check for Additional Incoming Stock
All prices are in CHF
Tray
QuantityUnit PriceExt Price
1Fr.7.50000Fr.7.50
5Fr.7.14800Fr.35.74
10Fr.7.00000Fr.70.00
25Fr.6.80880Fr.170.22
50Fr.6.66720Fr.333.36
100Fr.6.52870Fr.652.87
250Fr.6.35000Fr.1,587.50
500Fr.6.21810Fr.3,109.05
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.7.50000
Unit Price with VAT:Fr.8.10750