REC8-SERIES-18-leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
REC8-SERIES-18-leads

REC8-4815SRW/H2/A/M/SMD-R

DigiKey Part Number
945-REC8-4815SRW/H2/A/M/SMD-RTR-ND - Tape & Reel (TR)
945-REC8-4815SRW/H2/A/M/SMD-RCT-ND - Cut Tape (CT)
945-REC8-4815SRW/H2/A/M/SMD-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
REC8-4815SRW/H2/A/M/SMD-R
Description
DC DC CONVERTER 15V 8W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 533mA 36V - 75V Input
Datasheet
 Datasheet
EDA/CAD Models
REC8-4815SRW/H2/A/M/SMD-R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
533mA
Power (Watts)
8 W
Voltage - Isolation
2 kV
Applications
ITE (Commercial), Medical
Features
Remote On/Off, OCP, SCP
Operating Temperature
-40°C ~ 85°C
Efficiency
86%
Mounting Type
Surface Mount
Package / Case
24-SMD Module, 18 Leads
Size / Dimension
1.26" L x 0.78" W x 0.44" H (32.0mm x 19.9mm x 11.2mm)
Control Features
Enable, Active High
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.30.51000Fr.30.51
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100Fr.28.32120Fr.2,832.12
Manufacturers Standard Package
Unit Price without VAT:Fr.30.51000
Unit Price with VAT:Fr.32.98131