
| RPL-2.0-CT | |
|---|---|
| DigiKey Part Number | 945-RPL-2.0-CT-ND | 
| Manufacturer | |
| Manufacturer Product Number | RPL-2.0-CT | 
| Description | 2A DC/DC-CONVERTER 'INNOLINE' SM | 
| Customer Reference | |
| Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5V 2A 4.5V - 18V Input | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Type | Non-Isolated PoL Module | |
| Number of Outputs | 1 | |
| Voltage - Input (Min) | 4.5V | |
| Voltage - Input (Max) | 18V | |
| Voltage - Output 1 | ||
| Voltage - Output 2 | - | |
| Voltage - Output 3 | - | |
| Voltage - Output 4 | - | |
| Current - Output (Max) | 2A | |
| Applications | ITE (Commercial) | |
| Features | Adjustable Output | |
| Operating Temperature | -40°C ~ 125°C (With Derating) | |
| Efficiency | 86% | |
| Mounting Type | Surface Mount | |
| Package / Case | 7-QFN Module | |
| Size / Dimension | 0.12" L x 0.12" W x 0.08" H (3.0mm x 3.0mm x 2.0mm) | |
| Supplier Device Package | 7-QFN (3x3) | |
| Control Features | - | |
| Approval Agency | - | |
| Standard Number | - | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland