



REC3-2405SRWZ/H6/C | |
|---|---|
DigiKey Part Number | 945-1850-5-ND |
Manufacturer | |
Manufacturer Product Number | REC3-2405SRWZ/H6/C |
Description | DC DC CONVERTER 5V 3W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 600mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC3-2405SRWZ/H6/C Models |
Category | Power (Watts) 3 W |
Mfr | Voltage - Isolation 6 kV |
Series | Applications ITE (Commercial), Medical |
Packaging Tube | Features SCP |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Isolated Module | Efficiency 80% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 9V | Package / Case 24-DIP Module, 9 Leads |
Voltage - Input (Max) 36V | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 600mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.20.78000 | Fr.20.78 |
| 5 | Fr.20.01000 | Fr.100.05 |
| 10 | Fr.19.68600 | Fr.196.86 |
| 25 | Fr.19.26440 | Fr.481.61 |
| 50 | Fr.18.95120 | Fr.947.56 |
| 100 | Fr.18.64260 | Fr.1,864.26 |
| 250 | Fr.18.24192 | Fr.4,560.48 |
| Unit Price without VAT: | Fr.20.78000 |
|---|---|
| Unit Price with VAT: | Fr.22.46318 |

