MFR Recommended

REC30E-483.3SZ | |
|---|---|
DigiKey Part Number | 945-REC30E-483.3SZ-ND |
Manufacturer | |
Manufacturer Product Number | REC30E-483.3SZ |
Description | 30W DC/DC-CONVERTER 'ECONOLINE' |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 7A 18V - 75V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC30E-483.3SZ Models |
Category | Power (Watts) 23 W |
Mfr | Voltage - Isolation 2 kV |
Series | Applications ITE (Commercial) |
Packaging Tube | Features Adjustable Output |
Part Status Active | Operating Temperature -40°C ~ 105°C (With Derating) |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 18V | Package / Case 6-DIP Module |
Voltage - Input (Max) 75V | Size / Dimension 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 10.0mm) |
Voltage - Output 1 | Standard Number 62368-1 |
Current - Output (Max) 7A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| REC30K-483.3SZ | Recom Power | 7 | 945-REC30K-483.3SZ-ND | Fr.21.35000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | Fr.36.17125 | Fr.289.37 |
| Unit Price without VAT: | Fr.36.17125 |
|---|---|
| Unit Price with VAT: | Fr.39.10112 |


