


REC5-2415DRW/H/B/M | |
|---|---|
DigiKey Part Number | 945-2702-5-ND |
Manufacturer | |
Manufacturer Product Number | REC5-2415DRW/H/B/M |
Description | DC DC CONVERTER +/-15V 5W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 170mA, 170mA 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | REC5-2415DRW/H/B/M Models |
Category | Current - Output (Max) 170mA, 170mA |
Mfr | Power (Watts) 5 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features SCP |
Type Isolated Module | Operating Temperature -40°C ~ 75°C |
Number of Outputs 2 | Efficiency 86% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 36V | Package / Case 24-DIP Module, 12 Leads |
Voltage - Output 1 | Size / Dimension 1.26" L x 0.80" W x 0.40" H (32.0mm x 20.3mm x 10.2mm) |
Voltage - Output 2 -15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.22.34000 | Fr.22.34 |
| 5 | Fr.21.51000 | Fr.107.55 |
| 10 | Fr.21.16100 | Fr.211.61 |
| 25 | Fr.20.70760 | Fr.517.69 |
| 50 | Fr.20.37120 | Fr.1,018.56 |
| 100 | Fr.20.03940 | Fr.2,003.94 |
| 250 | Fr.19.60852 | Fr.4,902.13 |
| Unit Price without VAT: | Fr.22.34000 |
|---|---|
| Unit Price with VAT: | Fr.24.14954 |

