


RJZ-2424S | |
|---|---|
DigiKey Part Number | 945-2845-ND |
Manufacturer | |
Manufacturer Product Number | RJZ-2424S |
Description | DC DC CONVERTER 24V 2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 83mA 21.6V - 26.4V Input |
Datasheet | Datasheet |
EDA/CAD Models | RJZ-2424S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 21.6V | |
Voltage - Input (Max) | 26.4V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 83mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | 14-DIP Module, 6 Leads | |
Size / Dimension | 0.78" L x 0.39" W x 0.28" H (19.7mm x 10.0mm x 7.1mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.9.53000 | Fr.9.53 |
| 5 | Fr.9.17200 | Fr.45.86 |
| 10 | Fr.9.02200 | Fr.90.22 |
| 25 | Fr.8.82960 | Fr.220.74 |
| 50 | Fr.8.68620 | Fr.434.31 |
| 100 | Fr.8.54490 | Fr.854.49 |
| 250 | Fr.8.36148 | Fr.2,090.37 |
| 500 | Fr.8.22516 | Fr.4,112.58 |
| Unit Price without VAT: | Fr.9.53000 |
|---|---|
| Unit Price with VAT: | Fr.10.30193 |

