
RP10-2415DAW/P | |
|---|---|
DigiKey Part Number | RP10-2415DAW/P-ND |
Manufacturer | |
Manufacturer Product Number | RP10-2415DAW/P |
Description | DC DC CONVERTER +/-15V 10W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 15V -15V 333mA, 333mA 9V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP10-2415DAW/P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | -15V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 333mA, 333mA | |
Power (Watts) | 10 W | |
Voltage - Isolation | 1.6 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 81°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 1.00" L x 1.00" W x 0.39" H (25.4mm x 25.4mm x 9.9mm) | |
Control Features | Enable, Active High | |
Approval Agency | cURus, EAC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.55.67000 | Fr.55.67 |
| 5 | Fr.53.60000 | Fr.268.00 |
| 10 | Fr.52.73000 | Fr.527.30 |
| 25 | Fr.51.59840 | Fr.1,289.96 |
| 50 | Fr.50.75780 | Fr.2,537.89 |
| 100 | Fr.49.93020 | Fr.4,993.02 |
| Unit Price without VAT: | Fr.55.67000 |
|---|---|
| Unit Price with VAT: | Fr.60.17927 |

