


RP-1209S | |
|---|---|
DigiKey Part Number | 945-2726-5-ND |
Manufacturer | |
Manufacturer Product Number | RP-1209S |
Description | DC DC CONVERTER 9V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 9V 111mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RP-1209S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 111mA | |
Power (Watts) | 1 W | |
Voltage - Isolation | 5.2 kV | |
Applications | ITE (Commercial), Medical | |
Features | SCP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 75% | |
Mounting Type | Through Hole | |
Package / Case | 7-SIP Module, 4 Leads | |
Size / Dimension | 0.77" L x 0.28" W x 0.40" H (19.7mm x 7.1mm x 10.2mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.11.23000 | Fr.11.23 |
| 5 | Fr.10.81800 | Fr.54.09 |
| 10 | Fr.10.64200 | Fr.106.42 |
| 25 | Fr.10.41440 | Fr.260.36 |
| 50 | Fr.10.24540 | Fr.512.27 |
| 100 | Fr.10.07870 | Fr.1,007.87 |
| 250 | Fr.9.86224 | Fr.2,465.56 |
| 500 | Fr.9.70142 | Fr.4,850.71 |
| Unit Price without VAT: | Fr.11.23000 |
|---|---|
| Unit Price with VAT: | Fr.12.13963 |




