Isolated Module DC DC Converter 1 Output 5.1V 8A 36V - 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPA40-1105.1SFR

DigiKey Part Number
945-RPA40-1105.1SFR-ND
Manufacturer
Manufacturer Product Number
RPA40-1105.1SFR
Description
40W DC/DC-CONVERTER 'POWERLINE'
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5.1V 8A 36V - 160V Input
Datasheet
 Datasheet
EDA/CAD Models
RPA40-1105.1SFR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
40 W
Mfr
Voltage - Isolation
3 kV
Series
Applications
ITE (Commercial)
Packaging
Tube
Features
Adjustable Output
Part Status
Active
Operating Temperature
-40°C ~ 105°C (With Derating)
Type
Isolated Module
Efficiency
88%
Number of Outputs
1
Mounting Type
Through Hole
Voltage - Input (Min)
36V
Package / Case
6-DIP Module
Voltage - Input (Max)
160V
Size / Dimension
2.00" L x 1.00" W x 0.40" H (50.8mm x 25.4mm x 10.2mm)
Voltage - Output 1
Approval Agency
CE, UKCA
Current - Output (Max)
8A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tube
QuantityUnit PriceExt Price
9Fr.72.75889Fr.654.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.72.75889
Unit Price with VAT:Fr.78.65236