
| ISL68222IRAZ | |
|---|---|
| DigiKey Part Number | 20-ISL68222IRAZTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | ISL68222IRAZ | 
| Description | INFRA 2OUT/5PH DIGITAL CONTROLLE | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 40-TQFN (5x5) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Renesas Electronics Corporation | |
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Output Type | PWM Signal | |
| Function | Step-Down | |
| Output Configuration | Positive | |
| Topology | Buck | |
| Number of Outputs | 2 | |
| Output Phases | 5 | |
| Voltage - Supply (Vcc/Vdd) | 3.135V ~ 3.465V | |
| Frequency - Switching | 200kHz ~ 2MHz | |
| Duty Cycle (Max) | - | |
| Synchronous Rectifier | No | |
| Clock Sync | Yes | |
| Control Features | Current Limit, Enable, Frequency Control, Phase Control, Power Good, Power On Reset, Soft Start | |
| Operating Temperature | -40°C ~ 125°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | 40-WFQFN Exposed Pad | |
| Supplier Device Package | 40-TQFN (5x5) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 980 | Fr.2.97439 | Fr.2,914.90 | 
| Unit Price without VAT: | Fr.2.97439 | 
|---|---|
| Unit Price with VAT: | Fr.3.21532 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland