
5PB1106CMGI8 | |
---|---|
DigiKey Part Number | 800-5PB1106CMGI8TR-ND - Tape & Reel (TR) 800-5PB1106CMGI8CT-ND - Cut Tape (CT) 800-5PB1106CMGI8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 5PB1106CMGI8 |
Description | IC CLK BUFFER 1:6 200MHZ 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 200 MHz 16-UFQFN |
Datasheet | Datasheet |
EDA/CAD Models | 5PB1106CMGI8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | No/No | |
Input | LVCMOS | |
Output | LVCMOS | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFQFN | |
Supplier Device Package | 16-QFN (2.5x2.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.2.46000 | Fr.2.46 |
10 | Fr.1.84200 | Fr.18.42 |
25 | Fr.1.68760 | Fr.42.19 |
100 | Fr.1.51790 | Fr.151.79 |
250 | Fr.1.43696 | Fr.359.24 |
500 | Fr.1.38820 | Fr.694.10 |
1,000 | Fr.1.34803 | Fr.1,348.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | Fr.1.28779 | Fr.5,151.16 |
Unit Price without VAT: | Fr.2.46000 |
---|---|
Unit Price with VAT: | Fr.2.65926 |