6116LA25SOG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6116LA25SOG8

DigiKey Part Number
800-1354-2-ND - Tape & Reel (TR)
800-1354-1-ND - Cut Tape (CT)
800-1354-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6116LA25SOG8
Description
IC SRAM 16KBIT PARALLEL 24SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
SRAM - Asynchronous Memory IC 16Kbit Parallel 25 ns 24-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Volatile
Memory Format
Technology
SRAM - Asynchronous
Memory Size
Memory Organization
2K x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
25ns
Access Time
25 ns
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
24-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,298
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.4.59000Fr.4.59
10Fr.4.27400Fr.42.74
25Fr.4.14520Fr.103.63
50Fr.4.04760Fr.202.38
100Fr.3.95050Fr.395.05
250Fr.3.82296Fr.955.74
500Fr.3.74544Fr.1,872.72
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000Fr.3.08869Fr.3,088.69
2,000Fr.3.06000Fr.6,120.00
Manufacturers Standard Package
Unit Price without VAT:Fr.4.59000
Unit Price with VAT:Fr.4.96179