
7164L35TDB | |
|---|---|
DigiKey Part Number | 7164L35TDB-ND |
Manufacturer | |
Manufacturer Product Number | 7164L35TDB |
Description | IC SRAM 64KBIT PARALLEL 28CDIP |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 64Kbit Parallel 35 ns 28-CDIP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 35ns |
Packaging Tube | Access Time 35 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C (TA) |
Memory Type Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 28-CDIP |
Memory Size | Base Product Number |
Memory Organization 8K x 8 |

