74FCT20807PYGI8 is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.2.46000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.95927
Datasheet
20 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT20807PYGI8

DigiKey Part Number
74FCT20807PYGI8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT20807PYGI8
Description
IC CLK BUFFER 1:10 166MHZ 20SSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.209", 5.30mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tape & Reel (TR)
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
LVTTL
Frequency - Max
166 MHz
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 11/30/2025
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500Fr.2.07469Fr.3,112.03
3,000Fr.2.03222Fr.6,096.66
Manufacturers Standard Package
Unit Price without VAT:Fr.2.07469
Unit Price with VAT:Fr.2.24274