74FCT20807QGI is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Renesas Electronics Corporation
In Stock: 1,659
Unit Price: Fr.2.46000
Datasheet

Direct


Diodes Incorporated
In Stock: 0
Unit Price: Fr.0.95927
Datasheet

Similar


Diodes Incorporated
In Stock: 7,704
Unit Price: Fr.1.10000
Datasheet

Similar


Diodes Incorporated
In Stock: 2
Unit Price: Fr.1.10000
Datasheet
74FCT3807QGI8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT20807QGI

DigiKey Part Number
74FCT20807QGI-ND
Manufacturer
Manufacturer Product Number
74FCT20807QGI
Description
IC CLK BUFFER 1:10 166MHZ 20QSOP
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:10 166 MHz 20-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Last Time Buy
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:10
Differential - Input:Output
No/No
Input
LVTTL
Output
LVTTL
Frequency - Max
166 MHz
Voltage - Supply
2.3V ~ 2.7V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
20-SSOP (0.154", 3.90mm Width)
Supplier Device Package
20-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 11/30/2025
All prices are in CHF
Tube
QuantityUnit PriceExt Price
165Fr.3.00000Fr.495.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.3.00000
Unit Price with VAT:Fr.3.24300