74FCT244ATPGG8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1,306
Unit Price: Fr.1.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.1.00000
Datasheet

Similar


Texas Instruments
In Stock: 2,079
Unit Price: Fr.1.00000
Datasheet

Similar


Texas Instruments
In Stock: 273
Unit Price: Fr.0.69000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.60000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: Fr.0.60000
Datasheet
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT244ATPGG8

DigiKey Part Number
74FCT244ATPGG8-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
74FCT244ATPGG8
Description
IC BUFF 4.75V/5.25V 20-TSSOP
Customer Reference
Detailed Description
Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
3-State
Manufacturer
Renesas Electronics Corporation
Current - Output High, Low
15mA, 64mA
Series
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
Buffer, Non-Inverting
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Number of Elements
2
Supplier Device Package
20-TSSOP
Number of Bits per Element
4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CY74FCT2244ATQCTTexas Instruments1,306296-14566-1-NDFr.1.00000Similar
CY74FCT2244CTQCTTexas Instruments0296-14567-1-NDFr.1.00000Similar
CY74FCT2244TQCTTexas Instruments2,079296-31631-1-NDFr.1.00000Similar
CY74FCT244ATQCTTexas Instruments273296-13854-1-NDFr.0.69000Similar
CY74FCT244CTQCTTexas Instruments0296-14006-1-NDFr.0.60000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types