MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

74FCT244ATPYG | |
|---|---|
DigiKey Part Number | 74FCT244ATPYG-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT244ATPYG |
Description | IC BUFF 4.75V/5.25V 20-SSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 2 | Supplier Device Package 20-SSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT244ATQG | Renesas Electronics Corporation | 472 | 800-2168-ND | Fr.18.16000 | MFR Recommended |
| CY74FCT2244ATQCT | Texas Instruments | 1,306 | 296-14566-1-ND | Fr.21.11000 | Similar |
| CY74FCT2244CTQCT | Texas Instruments | 38,532 | 296-14567-1-ND | Fr.21.11000 | Similar |
| CY74FCT2244TQCT | Texas Instruments | 78,079 | 296-31631-1-ND | Fr.21.11000 | Similar |
| CY74FCT244ATQCT | Texas Instruments | 48,631 | 296-13854-1-ND | Fr.14.40000 | Similar |



