
74FCT244CTQG | |
|---|---|
DigiKey Part Number | 800-2616-5-ND |
Manufacturer | |
Manufacturer Product Number | 74FCT244CTQG |
Description | IC BUFF 4.75V/5.25V 20-QSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-QSOP |
Datasheet | Datasheet |
Category | Output Type 3-State |
Manufacturer Renesas Electronics Corporation | Current - Output High, Low 15mA, 64mA |
Series | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Non-Inverting | Package / Case 20-SSOP (0.154", 3.90mm Width) |
Number of Elements 2 | Supplier Device Package 20-QSOP |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74FCT244ATQG | Renesas Electronics Corporation | 472 | 800-2168-ND | Fr.0.86000 | Parametric Equivalent |
| CY74FCT2244ATQCT | Texas Instruments | 1,306 | 296-14566-1-ND | Fr.1.00000 | Similar |
| CY74FCT2244CTQCT | Texas Instruments | 0 | 296-14567-1-ND | Fr.1.00000 | Similar |
| CY74FCT2244TQCT | Texas Instruments | 2,079 | 296-31631-1-ND | Fr.1.00000 | Similar |
| CY74FCT244ATQCT | Texas Instruments | 273 | 296-13854-1-ND | Fr.0.69000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 |
| 10 | Fr.0.59000 | Fr.5.90 |
| 55 | Fr.0.48745 | Fr.26.81 |
| 110 | Fr.0.45827 | Fr.50.41 |
| 275 | Fr.0.42778 | Fr.117.64 |
| Unit Price without VAT: | Fr.0.84000 |
|---|---|
| Unit Price with VAT: | Fr.0.90804 |

