8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74FCT38074SDCGI

DigiKey Part Number
800-74FCT38074SDCGI-ND
Manufacturer
Manufacturer Product Number
74FCT38074SDCGI
Description
IC CLK BUFFER 1:4 200MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:4 200 MHz 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tube
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:4
Differential - Input:Output
No/No
Input
LVTTL
Output
LVCMOS, LVTTL
Frequency - Max
200 MHz
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.625V, 3.135V ~ 3.465V
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Grade
-
Qualification
-
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Check for Additional Incoming Stock
All prices are in CHF
Tube
QuantityUnit PriceExt Price
1Fr.2.48000Fr.2.48
10Fr.1.85600Fr.18.56
97Fr.1.53309Fr.148.71
194Fr.1.46907Fr.285.00
291Fr.1.43698Fr.418.16
582Fr.1.38993Fr.808.94
1,067Fr.1.35564Fr.1,446.47
2,522Fr.1.31602Fr.3,319.00
5,044Fr.1.29036Fr.6,508.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.48000
Unit Price with VAT:Fr.2.68088