80HCPS1848CRMI is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Renesas Electronics Corporation
In Stock: 0
Unit Price: Fr.0.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

80HCPS1848CRMI

DigiKey Part Number
800-3633-ND
Manufacturer
Manufacturer Product Number
80HCPS1848CRMI
Description
IC SER RAPIDIO SWITCH 784-FCBGA
Customer Reference
Detailed Description
Serial RapidIO® Switch 784-FCBGA (29x29)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Serial RapidIO® Switch
Applications
Wireless Infrastructure
Mounting Type
Surface Mount
Package / Case
784-BBGA, FCBGA
Supplier Device Package
784-FCBGA (29x29)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes