
853S006AGILFT | |
---|---|
DigiKey Part Number | 800-853S006AGILFTTR-ND - Tape & Reel (TR) 800-853S006AGILFTCT-ND - Cut Tape (CT) 800-853S006AGILFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 853S006AGILFT |
Description | IC CLK BUFFER 1:6 2GHZ 20TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:6 2 GHz 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:6 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | ECL, LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.04000 | Fr.7.04 |
10 | Fr.5.46900 | Fr.54.69 |
25 | Fr.5.07600 | Fr.126.90 |
100 | Fr.4.64420 | Fr.464.42 |
250 | Fr.4.43848 | Fr.1,109.62 |
500 | Fr.4.31444 | Fr.2,157.22 |
1,000 | Fr.4.21236 | Fr.4,212.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | Fr.4.08630 | Fr.12,258.90 |
Unit Price without VAT: | Fr.7.04000 |
---|---|
Unit Price with VAT: | Fr.7.61024 |