
8A34002E-000NLG8 | |
|---|---|
DigiKey Part Number | 800-8A34002E-000NLG8TR-ND - Tape & Reel (TR) 800-8A34002E-000NLG8CT-ND - Cut Tape (CT) 800-8A34002E-000NLG8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8A34002E-000NLG8 |
Description | IC CLOCK SYNCHRONIZER 72VFQFPN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 1GHz 4 72-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | 8A34002E-000NLG8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock Synchronizer | |
PLL | Yes | |
Input | Clock | |
Output | CML, HCSL, HSTL, LVCMOS, LVDS, LVPECL, SSTL | |
Number of Circuits | 4 | |
Ratio - Input:Output | 7:8 | |
Differential - Input:Output | Yes/Yes | |
Frequency - Max | 1GHz | |
Divider/Multiplier | Yes/No | |
Voltage - Supply | 1.71V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 72-VFQFN Exposed Pad | |
Supplier Device Package | 72-VFQFPN (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.39.36000 | Fr.39.36 |
| 10 | Fr.32.29600 | Fr.322.96 |
| 25 | Fr.30.53200 | Fr.763.30 |
| 100 | Fr.28.59390 | Fr.2,859.39 |
| 250 | Fr.27.67016 | Fr.6,917.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | Fr.26.17159 | Fr.65,428.97 |
| Unit Price without VAT: | Fr.39.36000 |
|---|---|
| Unit Price with VAT: | Fr.42.54816 |


