20 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

853S006AGILFT

DigiKey Part Number
800-853S006AGILFTTR-ND - Tape & Reel (TR)
800-853S006AGILFTCT-ND - Cut Tape (CT)
800-853S006AGILFTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
853S006AGILFT
Description
IC CLK BUFFER 1:6 2GHZ 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution) IC 1:6 2 GHz 20-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Renesas Electronics Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Fanout Buffer (Distribution)
Number of Circuits
1
Ratio - Input:Output
1:6
Differential - Input:Output
Yes/Yes
Input
CML, LVDS, LVPECL
Output
ECL, LVPECL
Frequency - Max
2 GHz
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.7.04000Fr.7.04
10Fr.5.46900Fr.54.69
25Fr.5.07600Fr.126.90
100Fr.4.64420Fr.464.42
250Fr.4.43848Fr.1,109.62
500Fr.4.31444Fr.2,157.22
1,000Fr.4.21236Fr.4,212.36
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000Fr.4.08630Fr.12,258.90
Manufacturers Standard Package
Unit Price without VAT:Fr.7.04000
Unit Price with VAT:Fr.7.61024