
8T74S208C-01NLGI | |
---|---|
DigiKey Part Number | 800-4105-ND |
Manufacturer | |
Manufacturer Product Number | 8T74S208C-01NLGI |
Description | IC CLK BUFFER 1:8 1GHZ 32VFQFPN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Divider IC 1:8 1 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fanout Buffer (Distribution), Divider | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:8 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN (5x5) | |
Base Product Number |