
AT25DN011-XMHF-T | |
|---|---|
DigiKey Part Number | 1265-1128-2-ND - Tape & Reel (TR) 1265-1128-1-ND - Cut Tape (CT) 1265-1128-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25DN011-XMHF-T |
Description | IC FLASH 1MBIT SPI 104MHZ 8TSSOP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH Memory IC 1Mbit SPI 104 MHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT25DN011-XMHF-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH | |
Memory Size | ||
Memory Organization | 128K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 104 MHz | |
Write Cycle Time - Word, Page | 8µs, 1.75ms | |
Voltage - Supply | 2.3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.59000 | Fr.0.59 |
| 10 | Fr.0.55400 | Fr.5.54 |
| 25 | Fr.0.53960 | Fr.13.49 |
| 50 | Fr.0.52780 | Fr.26.39 |
| 100 | Fr.0.51620 | Fr.51.62 |
| 250 | Fr.0.50084 | Fr.125.21 |
| 500 | Fr.0.48914 | Fr.244.57 |
| 1,000 | Fr.0.47745 | Fr.477.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.39007 | Fr.1,560.28 |
| 8,000 | Fr.0.38033 | Fr.3,042.64 |
| 12,000 | Fr.0.37470 | Fr.4,496.40 |
| 20,000 | Fr.0.36768 | Fr.7,353.60 |
| Unit Price without VAT: | Fr.0.59000 |
|---|---|
| Unit Price with VAT: | Fr.0.63779 |

