AT25XE041D-SHN-B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25PE80-SHN-T

DigiKey Part Number
1265-1327-2-ND - Tape & Reel (TR)
1265-1327-1-ND - Cut Tape (CT)
1265-1327-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25PE80-SHN-T
Description
IC FLASH 8MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 8Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25PE80-SHN-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH
Memory Size
Memory Organization
256 Bytes x 4096 pages
Memory Interface
SPI
Clock Frequency
85 MHz
Write Cycle Time - Word, Page
8µs, 4ms
Voltage - Supply
1.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.46000Fr.1.46
10Fr.1.35800Fr.13.58
25Fr.1.31960Fr.32.99
50Fr.1.29040Fr.64.52
100Fr.1.26080Fr.126.08
250Fr.1.22168Fr.305.42
500Fr.1.19218Fr.596.09
1,000Fr.1.16292Fr.1,162.92
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.13397Fr.2,267.94
4,000Fr.1.10543Fr.4,421.72
6,000Fr.1.08895Fr.6,533.70
Manufacturers Standard Package
Unit Price without VAT:Fr.1.46000
Unit Price with VAT:Fr.1.57826