8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT25SF081B-SSHB-T

DigiKey Part Number
1265-AT25SF081B-SSHB-TTR-ND - Tape & Reel (TR)
1265-AT25SF081B-SSHB-TCT-ND - Cut Tape (CT)
1265-AT25SF081B-SSHB-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT25SF081B-SSHB-T
Description
IC FLASH 8MBIT SPI/QUAD 8SOIC
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AT25SF081B-SSHB-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
1M x 8
Memory Interface
SPI - Quad I/O
Clock Frequency
108 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TC)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62,684
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.33000Fr.0.33
10Fr.0.30700Fr.3.07
25Fr.0.29920Fr.7.48
50Fr.0.29300Fr.14.65
100Fr.0.28670Fr.28.67
250Fr.0.27832Fr.69.58
500Fr.0.27196Fr.135.98
1,000Fr.0.26560Fr.265.60
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.27316Fr.1,092.64
8,000Fr.0.26639Fr.2,131.12
12,000Fr.0.26247Fr.3,149.64
20,000Fr.0.25758Fr.5,151.60
28,000Fr.0.25440Fr.7,123.20
Manufacturers Standard Package
Unit Price without VAT:Fr.0.33000
Unit Price with VAT:Fr.0.35673