
AT25SF081B-SSHD-T | |
|---|---|
DigiKey Part Number | 1695-AT25SF081B-SSHD-TTR-ND - Tape & Reel (TR) 1695-AT25SF081B-SSHD-TCT-ND - Cut Tape (CT) 1695-AT25SF081B-SSHD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25SF081B-SSHD-T |
Description | IC FLASH 8MBIT SPI/QUAD 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 108 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT25SF081B-SSHD-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 50µs, 2.4ms | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.30700 | Fr.3.07 |
| 25 | Fr.0.29920 | Fr.7.48 |
| 50 | Fr.0.29300 | Fr.14.65 |
| 100 | Fr.0.28670 | Fr.28.67 |
| 250 | Fr.0.27832 | Fr.69.58 |
| 500 | Fr.0.27196 | Fr.135.98 |
| 1,000 | Fr.0.26560 | Fr.265.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.27316 | Fr.1,092.64 |
| 8,000 | Fr.0.26639 | Fr.2,131.12 |
| 12,000 | Fr.0.26247 | Fr.3,149.64 |
| 20,000 | Fr.0.25758 | Fr.5,151.60 |
| 28,000 | Fr.0.25440 | Fr.7,123.20 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |



