AT45DB161E-SHF2B-T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Renesas Electronics Corporation
In Stock: 552
Unit Price: Fr.3.24000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1,670
Unit Price: Fr.3.24000
Datasheet
FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT45DB161E-SHF2B-T

DigiKey Part Number
1265-1094-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AT45DB161E-SHF2B-T
Description
IC FLASH 16MBIT SPI 85MHZ 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
FLASH Memory IC 16Mbit SPI 85 MHz 8-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
85 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
8µs, 4ms
Part Status
Active
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TC)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH
Supplier Device Package
8-SOIC
Memory Size
Base Product Number
Memory Organization
512 Bytes x 4096 pages
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT45DQ161-SHFHB-TRenesas Electronics Corporation5521265-1169-1-NDFr.3.24000Similar
AT45DQ161-SHFHD-TRenesas Electronics Corporation1,6701265-1170-1-NDFr.3.24000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.1.49958Fr.2,999.16
Manufacturers Standard Package
Unit Price without VAT:Fr.1.49958
Unit Price with VAT:Fr.1.62105