Direct
Similar
Similar
Similar

AT45DB321D-SU | |
|---|---|
DigiKey Part Number | 1265-1013-5-ND |
Manufacturer | |
Manufacturer Product Number | AT45DB321D-SU |
Description | IC FLASH 32MBIT SPI 66MHZ 8SOIC |
Customer Reference | |
Detailed Description | FLASH Memory IC 32Mbit SPI 66 MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT45DB321D-SU Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 66 MHz |
Packaging Tube | Write Cycle Time - Word, Page 6ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TC) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH | Supplier Device Package 8-SOIC |
Memory Size | Base Product Number |
Memory Organization 528 Bytes x 8192 pages |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT45DB321E-SHF-T | Renesas Electronics Corporation | 27,727 | 1265-1097-1-ND | Fr.3.14000 | Direct |
| AT45DB321E-SHF-B | Renesas Electronics Corporation | 8,205 | 1265-1072-5-ND | Fr.3.24000 | Similar |
| AT45DB321E-SHFHA-T | Renesas Electronics Corporation | 1,430 | AT45DB321E-SHFHA-TCT-ND | Fr.3.15000 | Similar |
| AT45DQ321-SHF-B | Renesas Electronics Corporation | 30,727 | 1265-1336-ND | Fr.3.48000 | Similar |


