
| AT45DB321E-DWF | |
|---|---|
| DigiKey Part Number | 1695-AT45DB321E-DWF-ND | 
| Manufacturer | |
| Manufacturer Product Number | AT45DB321E-DWF | 
| Description | 32 MBIT, 3.0V (2.3V TO 3.6V), -4 | 
| Manufacturer Standard Lead Time | 99 Weeks | 
| Customer Reference | |
| Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit SPI 85 MHz 7 ns Wafer | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Active | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NOR (SLC) | |
| Memory Size | ||
| Memory Organization | 4M x 8 | |
| Memory Interface | SPI | |
| Clock Frequency | 85 MHz | |
| Write Cycle Time - Word, Page | 8µs, 5.5ms | |
| Access Time | 7 ns | |
| Voltage - Supply | 2.3V ~ 3.6V | |
| Operating Temperature | -40°C ~ 85°C (TC) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | Wafer | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2,100 | Fr.99,999.00000 | Fr.209,997,900.00 | 
| Unit Price without VAT: | Fr.99,999.00000 | 
|---|---|
| Unit Price with VAT: | Fr.108,098.91900 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland