
BCR08AS-12AT14#B11 | |
|---|---|
DigiKey Part Number | BCR08AS-12AT14#B11-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BCR08AS-12AT14#B11 |
Description | TRIAC SENS GATE 600V 0.8A UPAK |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 600 V 800 mA Surface Mount UPAK |
Datasheet | Datasheet |
EDA/CAD Models | BCR08AS-12AT14#B11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Triac Type | Logic - Sensitive Gate | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 800 mA | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 8A @ 60Hz | |
Current - Gate Trigger (Igt) (Max) | 5 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | UPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.92100 | Fr.3,684.00 |
| Unit Price without VAT: | Fr.0.92100 |
|---|---|
| Unit Price with VAT: | Fr.0.99560 |

