
CA3080E | |
|---|---|
DigiKey Part Number | CA3080E-ND |
Manufacturer | |
Manufacturer Product Number | CA3080E |
Description | IC OPAMP TRANSCOND 1 CIRC 8DIP |
Customer Reference | |
Detailed Description | Transconductance Amplifier 1 Circuit Push-Pull 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CA3080E Models |
Category | Voltage - Input Offset 400 µV |
Mfr | Current - Supply 1mA |
Packaging Tube | Current - Output / Channel 650 µA |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Output Type Push-Pull | Mounting Type Through Hole |
Slew Rate 75V/µs | Package / Case 8-DIP (0.300", 7.62mm) |
Gain Bandwidth Product 2 MHz | Supplier Device Package 8-PDIP |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TL081IP | Texas Instruments | 1,999 | TL081IP-ND | Fr.0.58000 | Similar |


