
CCE4502 C 5B-QFN | |
|---|---|
DigiKey Part Number | 20-CCE4502C5B-QFNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CCE4502 C 5B-QFN |
Description | IC TRANSCEIVER FULL 2/1 24VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2/1 Transceiver Full I/O-Link 24-VFQFPN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Transceiver | |
Protocol | I/O-Link | |
Number of Drivers/Receivers | 2/1 | |
Duplex | Full | |
Data Rate | - | |
Voltage - Supply | 9V ~ 36V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-VFQFPN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.1.12851 | Fr.4,514.04 |
| Unit Price without VAT: | Fr.1.12851 |
|---|---|
| Unit Price with VAT: | Fr.1.21992 |

