
CCE4510-EVAL-V2 | |
|---|---|
DigiKey Part Number | 20-CCE4510-EVAL-V2-ND |
Manufacturer | |
Manufacturer Product Number | CCE4510-EVAL-V2 |
Description | EVAL BOARD FOR CCE4510 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | CCE4510 - Transceiver, IO-Link® Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Transceiver, IO-Link® | |
Embedded | Yes, MCU | |
Utilized IC / Part | CCE4510 | |
Primary Attributes | - | |
Secondary Attributes | SPI/UART Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | Fr.25.88150 | Fr.517.63 |
| Unit Price without VAT: | Fr.25.88150 |
|---|---|
| Unit Price with VAT: | Fr.27.97790 |




