
DA9131-43RT2 | |
|---|---|
DigiKey Part Number | 1564-DA9131-43RT2TR-ND - Tape & Reel (TR) 1564-DA9131-43RT2CT-ND - Cut Tape (CT) 1564-DA9131-43RT2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA9131-43RT2 |
Description | DUAL 5A OUTPUT DC-DC CONVENTER, |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose PMIC 24-FCQFN (3.3x4.8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | - | |
Voltage - Supply | 2.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 24-PowerUFQFN | |
Supplier Device Package | 24-FCQFN (3.3x4.8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.2.40000 | Fr.2.40 |
| 10 | Fr.2.15400 | Fr.21.54 |
| 25 | Fr.2.03600 | Fr.50.90 |
| 100 | Fr.1.76460 | Fr.176.46 |
| 250 | Fr.1.67416 | Fr.418.54 |
| 500 | Fr.1.50224 | Fr.751.12 |
| 1,000 | Fr.1.26694 | Fr.1,266.94 |
| 2,500 | Fr.1.20360 | Fr.3,009.00 |
| 5,000 | Fr.1.15835 | Fr.5,791.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,400 | Fr.1.17708 | Fr.16,949.95 |
| Unit Price without VAT: | Fr.2.40000 |
|---|---|
| Unit Price with VAT: | Fr.2.59440 |

