Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



DG444DY | |
|---|---|
DigiKey Part Number | DG444DYIS-ND |
Manufacturer | |
Manufacturer Product Number | DG444DY |
Description | IC SWITCH SPST-NCX4 85OHM 16SOIC |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 85Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG444DY Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 140ns |
Manufacturer Renesas Electronics Corporation | Charge Injection -1pC |
Packaging Bag | Channel Capacitance (CS(off), CD(off)) 4pF, 4pF |
Part Status Obsolete | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NC | Crosstalk -100dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 85Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply, Single (V+) 5V ~ 34V | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±5V ~ 22V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DG444DYZ | Renesas Electronics Corporation | 930 | DG444DYZ-ND | Fr.2.15000 | Direct |
| ADG444BRZ | Analog Devices Inc. | 280 | 505-ADG444BRZ-ND | Fr.3.40000 | Similar |
| ADG444BRZ-REEL | Analog Devices Inc. | 15,433 | ADG444BRZ-REELCT-ND | Fr.3.40000 | Similar |
| DG444BDY-E3 | Vishay Siliconix | 0 | DG444BDY-E3-ND | Fr.1.04142 | Similar |
| DG444BDY-T1-E3 | Vishay Siliconix | 0 | 742-DG444BDY-T1-E3CT-ND | Fr.2.00000 | Similar |





