4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
16 SOIC

DG445DYZ-T

DigiKey Part Number
20-DG445DYZ-TTR-ND - Tape & Reel (TR)
20-DG445DYZ-TCT-ND - Cut Tape (CT)
20-DG445DYZ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DG445DYZ-T
Description
IC SWITCH SPST-NOX4 85OHM 16SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 85Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG445DYZ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
250ns, 210ns
Manufacturer
Renesas Electronics Corporation
Charge Injection
-1pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
4pF, 4pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
500pA
Switch Circuit
SPST - NO
Crosstalk
-100dB @ 1MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
4
Mounting Type
Surface Mount
On-State Resistance (Max)
85Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Voltage - Supply, Single (V+)
5V ~ 34V
Supplier Device Package
16-SOIC
Voltage - Supply, Dual (V±)
±5V ~ 22V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DG212CSE+Analog Devices Inc./Maxim Integrated100DG212CSE+-NDFr.8.07000Similar
DG445DY+Analog Devices Inc./Maxim Integrated84DG445DY+-NDFr.5.94000Similar
DG445DY-E3Vishay Siliconix296DG445DY-E3-NDFr.1.71000Similar
DG445DY-T1-E3Vishay Siliconix3,781742-DG445DY-T1-E3CT-NDFr.2.00000Similar
MAX4605CSE+Analog Devices Inc./Maxim Integrated361MAX4605CSE+-NDFr.9.50000Similar
In-Stock: 1,470
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.2.17000Fr.2.17
10Fr.1.55300Fr.15.53
25Fr.1.40520Fr.35.13
100Fr.1.24560Fr.124.56
250Fr.1.17072Fr.292.68
500Fr.1.12592Fr.562.96
1,000Fr.1.08923Fr.1,089.23
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500Fr.1.05070Fr.2,626.75
5,000Fr.1.02757Fr.5,137.85
7,500Fr.1.01602Fr.7,620.15
Manufacturers Standard Package
Unit Price without VAT:Fr.2.17000
Unit Price with VAT:Fr.2.34577