
EL5108IW-T7 | |
---|---|
DigiKey Part Number | EL5108IW-T7TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EL5108IW-T7 |
Description | IC OPAMP GP 1 CIRCUIT 6SOT |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 6-SOT |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 4500V/µs | |
-3db Bandwidth | 450 MHz | |
Current - Input Bias | 2 µA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 3.7mA | |
Current - Output / Channel | 135 mA | |
Voltage - Supply Span (Min) | 5 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | 6-SOT | |
Base Product Number |