
EL5146CSZ | |
|---|---|
DigiKey Part Number | EL5146CSZ-ND |
Manufacturer | |
Manufacturer Product Number | EL5146CSZ |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | EL5146CSZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 200V/µs | |
Gain Bandwidth Product | 60 MHz | |
-3db Bandwidth | 100 MHz | |
Current - Input Bias | 2 nA | |
Voltage - Input Offset | 15 mV | |
Current - Supply | 7mA | |
Current - Output / Channel | 120 mA | |
Voltage - Supply Span (Min) | 4.75 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |


